Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414PHRO6

DigiKey Part Number
1414PHRO6-ND
Manufacturer
Manufacturer Product Number
1414PHRO6
Description
BOX STEEL GRAY 16"L X 14"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 16.000" L x 14.000" W (406.40mm x 355.60mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
1414PHRO6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
14 Gauge
Part Status
Active
Features
Interior Panels
Container Type
Box
Ratings
Size / Dimension
16.000" L x 14.000" W (406.40mm x 355.60mm)
Shipping Info
Shipped from DigiKey
Height
6.000" (152.40mm)
Weight
23 lbs (10.4 kg)
Area (L x W)
224in² (1445cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 31
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 180,50000€ 180,50
Manufacturers Standard Package
Unit Price without VAT:€ 180,50000
Unit Price with VAT:€ 220,21000