117J8 | |
|---|---|
DigiKey Part Number | 117J8-ND |
Manufacturer | |
Manufacturer Product Number | 117J8 |
Description | AUDIO XFMR 3.2 / 25V CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms 3.2 Impedance Secondary Ohms Audio Transformer 100Hz ~ 9kHz Chassis Mount |
Datasheet | Datasheet |
Category | Frequency Response 1dB |
Manufacturer Hammond Manufacturing | Insertion Loss 2dB |
Series | Power Level 8W |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Size / Dimension 3.250" L x 1.750" W (82.55mm x 44.45mm) |
Impedance - Secondary (Ohms) 3.2 | Height - Seated (Max) 2.000" (50.80mm) |
Transformer Type Sound Distribution | Termination Style Solder Lug |
Frequency Range 100Hz ~ 9kHz | Weight 0.6 lb (272.16 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,48000 | € 29,48 |
| Unit Price without VAT: | € 29,48000 |
|---|---|
| Unit Price with VAT: | € 35,96560 |