TG111-MSCHPLFTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HALO Electronics, Inc.
In Stock: 0
Unit Price: € 3,60883
Datasheet
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG111-MSCHPLFTR

DigiKey Part Number
5843-TG111-MSCHPLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TG111-MSCHPLFTR
Description
ISO MOD 1G POE 0.6A X-TEMP 24P S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
HALO Electronics, Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.560" L x 0.300" W (14.22mm x 7.62mm)
Part Status
Active
Height - Seated (Max)
0.340" (8.64mm)
Transformer Type
LAN 10/100/1000 Base-T
Operating Temperature
-40°C ~ 85°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG111-MSCHPLFHALO Electronics, Inc.05843-TG111-MSCHPLF-ND€ 3,60883Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
330€ 3,78412€ 1 248,76
Manufacturers Standard Package
Unit Price without VAT:€ 3,78412
Unit Price with VAT:€ 4,61663