Parametric Equivalent

TG111-MSCHPLF | |
|---|---|
DigiKey Part Number | 5843-TG111-MSCHPLF-ND |
Manufacturer | |
Manufacturer Product Number | TG111-MSCHPLF |
Description | ISO MOD 1G POE 0.6A X-TEMP 24P S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.300" W (14.22mm x 7.62mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | € 3,60883 | € 1 818,85 |
| Unit Price without VAT: | € 3,60883 |
|---|---|
| Unit Price with VAT: | € 4,40277 |


