47DWMSP1R1M7RT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: € 2,40485
Datasheet

Similar


E-Switch
In Stock: 154
Unit Price: € 3,41000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: € 7,67000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: € 7,67000
Datasheet
Image for 47DWMSP1R1M7RT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47DWMSP1R1M7RT

DigiKey Part Number
47DWMSP1R1M7RT-ND
Manufacturer
Manufacturer Product Number
47DWMSP1R1M7RT
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle, Vertical
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
20 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
-
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€ 5,32404€ 2 662,02
Unit Price without VAT:€ 5,32404
Unit Price with VAT:€ 6,49533