Parametric Equivalent
Parametric Equivalent




400MSP1R1BLKM71QE | |
|---|---|
DigiKey Part Number | 400MSP1R1BLKM71QE-ND |
Manufacturer | |
Manufacturer Product Number | 400MSP1R1BLKM71QE |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 400MSP1R1BLKM71QE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 15.75mm x 8.89mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MSP1R1BLKM7QE | E-Switch | 154 | EG4328-ND | € 3,41000 | Parametric Equivalent |
| 400MSP1R1REDM71QE | E-Switch | 0 | 141-400MSP1R1REDM71QE-ND | € 2,39155 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,40485 | € 480,97 |
| Unit Price without VAT: | € 2,40485 |
|---|---|
| Unit Price with VAT: | € 2,93392 |



