
GT015N06TL | |
|---|---|
DigiKey Part Number | 3141-GT015N06TLTR-ND - Tape & Reel (TR) 3141-GT015N06TLCT-ND - Cut Tape (CT) 3141-GT015N06TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT015N06TL |
Description | MOSFET N-CH 60V 350A 350W 1M(MA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 350A (Tc) 350W (Tc) Surface Mount TOLL-8L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 152 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10694 pF @ 30 V |
FET Type | Power Dissipation (Max) 350W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL-8L |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT015N06TL | Goford Semiconductor | 1 956 | 3141-GT015N06TLCT-ND | € 3,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,63000 | € 3,63 |
| 10 | € 2,38300 | € 23,83 |
| 100 | € 1,67470 | € 167,47 |
| 500 | € 1,40438 | € 702,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,19370 | € 2 387,40 |
| 4 000 | € 1,14737 | € 4 589,48 |
| Unit Price without VAT: | € 3,63000 |
|---|---|
| Unit Price with VAT: | € 4,42860 |

