7 Position SATA Receptacle to Receptacle, Right Angle 2.25' (685.80mm) Yellow Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP30SR685

DigiKey Part Number
2671-LP30SR685-ND
Manufacturer
Gearmo
Manufacturer Product Number
LP30SR685
Description
27" LOW PROFILE STRAIGHT TO RIGH
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 2.25' (685.80mm) Yellow Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gearmo
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Push-Pull
Features
-
Cable Type
Flat
Usage
Internal
Length
2.25' (685.80mm)
Color
Yellow
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,15000€ 1,15
10€ 1,04100€ 10,41
25€ 0,98120€ 24,53
99€ 0,92081€ 91,16
Unit Price without VAT:€ 1,15000
Unit Price with VAT:€ 1,40300
Alternate Length
13" LOW PROFILE STRAIGHT TO RIGH
In-Stock: 1033
Unit Price: € 3,44000
23" LOW PROFILE STRAIGHT TO RIG
In-Stock: 931
Unit Price: € 1,10000
39" LOW PROFILE STRAIGHT TO RIGH
In-Stock: 1161
Unit Price: € 0,62000
19" LOW PROFILE STRAIGHT TO RIGH
In-Stock: 1757
Unit Price: € 1,10000
5" LOW PROFILE STRAIGHT TO RIGHT
In-Stock: 3783
Unit Price: € 0,93000