
LP30SR330 | |
|---|---|
DigiKey Part Number | 2671-LP30SR330-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | LP30SR330 |
Description | 13" LOW PROFILE STRAIGHT TO RIGH |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.08' (330.00mm) Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.08' (330.00mm) | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,44000 | € 3,44 |
| 10 | € 3,09800 | € 30,98 |
| 25 | € 2,92600 | € 73,15 |
| 99 | € 2,75394 | € 272,64 |
| Unit Price without VAT: | € 3,44000 |
|---|---|
| Unit Price with VAT: | € 4,19680 |






