Parametric Equivalent
Parametric Equivalent

TBC05-21-1-G-G | |
|---|---|
DigiKey Part Number | 2073-TBC05-21-1-G-G-ND |
Manufacturer | |
Manufacturer Product Number | TBC05-21-1-G-G |
Description | 21W, 2.54MM PITCH TERM-BLOCK, SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 18-30 AWG |
Manufacturer GCT | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Box | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 21 | Contact Material - Plating Copper Alloy |
Pitch 0.100" (2.54mm) | Clamp Material - Plating Copper Alloy |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Stainless |
Current 6 A | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Voltage 150 V | Screw Thread M1.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVN21A150 | On Shore Technology Inc. | 0 | OSTVN21A150-ND | € 2,95375 | Parametric Equivalent |
| VN21A1500000G | Amphenol Anytek | 0 | VN21A1500000G-ND | € 2,65565 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 2,59543 | € 1 557,26 |
| Unit Price without VAT: | € 2,59543 |
|---|---|
| Unit Price with VAT: | € 3,16642 |


