Parametric Equivalent
Parametric Equivalent

VN21A1500000G | |
|---|---|
DigiKey Part Number | VN21A1500000G-ND |
Manufacturer | |
Manufacturer Product Number | VN21A1500000G |
Description | TERM BLK 21P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 18-30 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 21 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.100" (2.54mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.15 Nm (1.3 Lb-In) |
Current 6 A | Screw Thread M1.6 |
Voltage 150 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVN21A150 | On Shore Technology Inc. | 0 | OSTVN21A150-ND | € 2,95375 | Parametric Equivalent |
| TBC05-21-1-G-G | GCT | 0 | 2073-TBC05-21-1-G-G-ND | € 2,59543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 340 | € 2,65565 | € 6 214,22 |
| Unit Price without VAT: | € 2,65565 |
|---|---|
| Unit Price with VAT: | € 3,23989 |


