1.25A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLC-60-48-DA2

DigiKey Part Number
1866-XLC-60-48-DA2-ND
Manufacturer
Manufacturer Product Number
XLC-60-48-DA2
Description
O/P +48V/1.25A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.25A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
60 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
PWM
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-25°C ~ 90°C (With Derating)
Type
Constant Voltage
Efficiency
88%
Topology
AC DC Converter
Termination Style
Terminal Block
Number of Outputs
1
Size / Dimension
5.35" L x 1.77" W x 1.26" H (136.0mm x 45.0mm x 32.0mm)
Voltage - Input (Min)
110VAC
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC, UKCA
Voltage - Input (Max)
305VAC
Standard Number
UL 8750
Voltage - Output
48V
Mounting Type
Chassis Mount
Current - Output (Max)
1.25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XLC-60-48-BMEAN WELL USA Inc.201866-XLC-60-48-B-ND€ 23,46000Parametric Equivalent
XLC-60-48-BSMEAN WELL USA Inc.161866-XLC-60-48-BS-ND€ 24,22000Parametric Equivalent
XLC-60-48-DA2SMEAN WELL USA Inc.61866-XLC-60-48-DA2S-ND€ 26,69000Parametric Equivalent
XLC-60-48-DA2FORTEC Power GmbH235896-XLC-60-48-DA2-ND€ 24,65000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 25,84000€ 25,84
5€ 24,64800€ 123,24
10€ 23,54200€ 235,42
25€ 22,86240€ 571,56
Unit Price without VAT:€ 25,84000
Unit Price with VAT:€ 31,52480

Other Suppliers on DigiKey

3In Stock
Ships from FORTEC Power GmbH