Parametric Equivalent
Parametric Equivalent

NPF-200V-24 | |
|---|---|
DigiKey Part Number | 1866-NPF-200V-24-ND |
Manufacturer | |
Manufacturer Product Number | NPF-200V-24 |
Description | 200W CLASS II & IP67 POWER SUPPL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.3A 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | NPF-200V-24 Models |
Category | Current - Output (Max) 8.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 200 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Dimming Analog, PWM |
Part Status Active | Features OCP, OTP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP67, NEMA 410 |
Type Constant Current, Voltage | Operating Temperature -40°C ~ 85°C |
Topology AC DC Converter | Efficiency 93% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC |
Voltage - Output 24V | Standard Number 60335-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWM-200-24 | MEAN WELL USA Inc. | 53 | 1866-PWM-200-24-ND | € 49,49000 | Parametric Equivalent |
| NPF-200V-24 | FORTEC Power GmbH | 2 | 5896-NPF-200V-24-ND | € 43,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,21000 | € 45,21 |
| 5 | € 43,09000 | € 215,45 |
| 10 | € 41,13500 | € 411,35 |
| 25 | € 39,94520 | € 998,63 |
| Unit Price without VAT: | € 45,21000 |
|---|---|
| Unit Price with VAT: | € 55,15620 |



