PT958-8C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: € 0,09585
Datasheet
Phototransistors 940nm Side View Radial, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT958-8C

DigiKey Part Number
1080-1169-ND
Manufacturer
Manufacturer Product Number
PT958-8C
Description
SENSOR PHOTO 940NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 940nm Side View Radial, Side View
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Mounting Type
Through Hole, Right Angle
Orientation
Side View
Operating Temperature
-25°C ~ 85°C
Package / Case
Radial, Side View
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes