
PT968-8C | |
|---|---|
DigiKey Part Number | 1080-PT968-8CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PT968-8C |
Description | SENSOR PHOTODIODE LINEAR IC |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 22° | |
Power - Max | 75 mW | |
Mounting Type | Through Hole, Right Angle | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09585 | € 287,55 |
| Unit Price without VAT: | € 0,09585 |
|---|---|
| Unit Price with VAT: | € 0,11694 |

