Parametric Equivalent
Parametric Equivalent

XG-2102CA 212.5000M-LGPAL0 | |
|---|---|
DigiKey Part Number | XG-2102CA212.5000M-LGPAL0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 212.5000M-LGPAL0 |
Description | XTAL OSC SO 212.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XG-2102CA 212.5000M-LGPA | EPSON | 0 | XG-2102CA212.5000M-LGPA-ND | € 6,94850 | Parametric Equivalent |
| XG-2102CA 212.5000M-LGPAL3 | EPSON | 500 | SER4063CT-ND | € 8,68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,70010 | € 2 700,10 |
| Unit Price without VAT: | € 2,70010 |
|---|---|
| Unit Price with VAT: | € 3,29412 |


