
XG-2102CA 212.5000M-LGPAL3 | |
|---|---|
DigiKey Part Number | SER4063TR-ND - Tape & Reel (TR) SER4063CT-ND - Cut Tape (CT) SER4063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 212.5000M-LGPAL3 |
Description | XTAL OSC SO 212.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 15mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,68000 | € 8,68 |
| 10 | € 7,53800 | € 75,38 |
| 25 | € 7,12880 | € 178,22 |
| 50 | € 6,83460 | € 341,73 |
| 100 | € 6,78780 | € 678,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 6,19800 | € 1 549,50 |
| 500 | € 5,94298 | € 2 971,49 |
| 750 | € 5,79879 | € 4 349,09 |
| 1 250 | € 5,62230 | € 7 027,88 |
| Unit Price without VAT: | € 8,68000 |
|---|---|
| Unit Price with VAT: | € 10,58960 |

