XG-2102CA 156.2500M-LHRAL3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 6,94850
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 2,67457
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 6,94850
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 2,70010
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 6,27316
Datasheet
156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2102CA 156.2500M-LHRAL3

DigiKey Part Number
114-XG-2102CA156.2500M-LHRAL3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XG-2102CA 156.2500M-LHRAL3
Description
XTAL OSC SO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-5°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVDS
Current - Supply (Disable) (Max)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XG-2102CA 156.2500M-LHRAEPSON0XG-2102CA156.2500M-LHRA-ND€ 6,94850Parametric Equivalent
XG-2102CA 156.2500M-LHRAL0EPSON0114-XG-2102CA156.2500M-LHRAL0TR-ND€ 2,67457Parametric Equivalent
XG-2102CA 156.2500M-LHRNEPSON0XG-2102CA156.2500M-LHRN-ND€ 6,94850Parametric Equivalent
XG-2102CA 156.2500M-LHRNL0EPSON0114-XG-2102CA156.2500M-LHRNL0TR-ND€ 2,70010Parametric Equivalent
XG-2102CA 156.2500M-LHRNL3EPSON0114-XG-2102CA156.2500M-LHRNL3TR-ND€ 6,27316Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 5,95968€ 1 489,92
Manufacturers Standard Package
Unit Price without VAT:€ 5,95968
Unit Price with VAT:€ 7,27081