Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XG-2102CA 156.2500M-LHRAL0 | |
|---|---|
DigiKey Part Number | 114-XG-2102CA156.2500M-LHRAL0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG-2102CA 156.2500M-LHRAL0 |
Description | XTAL OSC SO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -5°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVDS | Current - Supply (Disable) (Max) 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XG-2102CA 156.2500M-LHRA | EPSON | 0 | XG-2102CA156.2500M-LHRA-ND | € 6,94850 | Parametric Equivalent |
| XG-2102CA 156.2500M-LHRAL3 | EPSON | 0 | 114-XG-2102CA156.2500M-LHRAL3TR-ND | € 5,95968 | Parametric Equivalent |
| XG-2102CA 156.2500M-LHRN | EPSON | 0 | XG-2102CA156.2500M-LHRN-ND | € 6,94850 | Parametric Equivalent |
| XG-2102CA 156.2500M-LHRNL0 | EPSON | 0 | 114-XG-2102CA156.2500M-LHRNL0TR-ND | € 2,70010 | Parametric Equivalent |
| XG-2102CA 156.2500M-LHRNL3 | EPSON | 0 | 114-XG-2102CA156.2500M-LHRNL3TR-ND | € 6,27316 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,67457 | € 2 674,57 |
| Unit Price without VAT: | € 2,67457 |
|---|---|
| Unit Price with VAT: | € 3,26298 |


