SG7050CAN 33.333300M-TJGA3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 1,59232
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,76517
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 1,88460
Datasheet
33.3333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050CAN 33.333300M-TJGA3

DigiKey Part Number
114-SG7050CAN33.333300M-TJGA3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG7050CAN 33.333300M-TJGA3
Description
XTAL OSC XO 33.330000MHZ CMOS SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2.2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.059" (1.50mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG-8018CA 33.3333M-TJHSA3EPSON0114-SG-8018CA33.3333M-TJHSA3TR-ND€ 1,59232Parametric Equivalent
SG7050CAN 33.333300M-TJGA0EPSON0114-SG7050CAN33.333300M-TJGA0TR-ND€ 0,76517Parametric Equivalent
SG7050CAN 33.333300M-TJGABEPSON0114-SG7050CAN33.333300M-TJGAB-ND€ 1,88460Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 1,70852€ 427,13
Manufacturers Standard Package
Unit Price without VAT:€ 1,70852
Unit Price with VAT:€ 2,08439