Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050CAN 33.333300M-TJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CAN33.333300M-TJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050CAN 33.333300M-TJGA0 |
Description | XTAL OSC XO 33.330000MHZ CMOS SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.059" (1.50mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CA 33.3333M-TJHSA3 | EPSON | 0 | 114-SG-8018CA33.3333M-TJHSA3TR-ND | € 1,59232 | Parametric Equivalent |
| SG7050CAN 33.333300M-TJGA3 | EPSON | 0 | 114-SG7050CAN33.333300M-TJGA3TR-ND | € 1,70852 | Parametric Equivalent |
| SG7050CAN 33.333300M-TJGAB | EPSON | 0 | 114-SG7050CAN33.333300M-TJGAB-ND | € 1,88460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,76517 | € 765,17 |
| Unit Price without VAT: | € 0,76517 |
|---|---|
| Unit Price with VAT: | € 0,93351 |



