SG5032VAN 156.250000M-KEGA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 381
Unit Price: € 2,92000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 4,08820
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032VAN 156.250000M-KEGA0

DigiKey Part Number
114-SG5032VAN156.250000M-KEGA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG5032VAN 156.250000M-KEGA0
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±30ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG5032VAN 156.250000M-KEGA3EPSON381114-SG5032VAN156.250000M-KEGA3CT-ND€ 2,92000Parametric Equivalent
SG5032VAN 156.250000M-KEGABEPSON0114-SG5032VAN156.250000M-KEGAB-ND€ 4,08820Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,48282€ 1 482,82
Manufacturers Standard Package
Unit Price without VAT:€ 1,48282
Unit Price with VAT:€ 1,80904