
SG5032VAN 156.250000M-KEGA3 | |
|---|---|
DigiKey Part Number | 114-SG5032VAN156.250000M-KEGA3TR-ND - Tape & Reel (TR) 114-SG5032VAN156.250000M-KEGA3CT-ND - Cut Tape (CT) 114-SG5032VAN156.250000M-KEGA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 156.250000M-KEGA3 |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 10 | € 2,53400 | € 25,34 |
| 25 | € 2,39560 | € 59,89 |
| 50 | € 2,29660 | € 114,83 |
| 100 | € 2,20160 | € 220,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 2,08216 | € 520,54 |
| 500 | € 1,99620 | € 998,10 |
| 750 | € 1,94760 | € 1 460,70 |
| 1 250 | € 1,88808 | € 2 360,10 |
| 1 750 | € 1,84990 | € 3 237,33 |
| 2 500 | € 1,81030 | € 4 525,75 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,56240 |











