Upgrade
Upgrade
Parametric Equivalent

B43721B5228M000 | |
|---|---|
DigiKey Part Number | B43721B5228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43721B5228M000 |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.66 A @ 100 Hz |
Part Status Active | Lead Spacing 1.122" (28.50mm) |
Capacitance | Size / Dimension 2.531" Dia (64.30mm) |
Tolerance ±20% | Height - Seated (Max) 3.846" (97.70mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43742A5228M000 | TDK | 0 | B43742A5228M000-ND | € 0,00000 | Upgrade |
| B43742A5228M050 | TDK | 0 | B43742A5228M050-ND | € 62,69840 | Upgrade |
| B43712A5228M000 | TDK | 0 | B43712A5228M000-ND | € 46,32040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 58,37000 | € 58,37 |
| 25 | € 44,13720 | € 1 103,43 |
| Unit Price without VAT: | € 58,37000 |
|---|---|
| Unit Price with VAT: | € 71,21140 |



