Parametric Equivalent

B43712A5228M000 | |
|---|---|
DigiKey Part Number | B43712A5228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43712A5228M000 |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 55mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.24 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.34 A @ 100 kHz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.846" (97.70mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43704B5228M000 | TDK | 0 | 495-B43704B5228M000-ND | € 46,35940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 46,32040 | € 2 316,02 |
| Unit Price without VAT: | € 46,32040 |
|---|---|
| Unit Price with VAT: | € 56,51089 |


