Similar
Similar

B41550E8688Q000 | |
|---|---|
DigiKey Part Number | B41550E8688Q000-ND |
Manufacturer | |
Manufacturer Product Number | B41550E8688Q000 |
Description | CAP ALUM 6800UF 63V SCREW CHAS M |
Customer Reference | |
Detailed Description | 6800 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10 A @ 100 Hz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance -10%, +30% | Size / Dimension 1.406" Dia (35.70mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41560A9688M000 | TDK | 38 | 495-76887-ND | € 27,87000 | Similar |
| ALS70A682DE100 | KEMET | 0 | 399-14311-ND | € 17,19000 | Similar |



