
B41560A9688M000 | |
|---|---|
DigiKey Part Number | 495-76887-ND |
Manufacturer | |
Manufacturer Product Number | B41560A9688M000 |
Description | CAP ALUM 6800UF 20% 100V SCREW |
Customer Reference | |
Detailed Description | 6800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.7 A @ 100 Hz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 100 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,87000 | € 27,87 |
| 36 | € 19,16611 | € 689,98 |
| Unit Price without VAT: | € 27,87000 |
|---|---|
| Unit Price with VAT: | € 34,00140 |


