Similar

B32676E8155K000 | |
|---|---|
DigiKey Part Number | 495-2987-ND |
Manufacturer | |
Manufacturer Product Number | B32676E8155K000 |
Description | CAP FILM 1.5UF 10% 875VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 875V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.551" W (42.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 875V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32674D8155K000 | TDK | 3 327 | 495-2941-ND | € 2,73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 380 | € 1,74925 | € 2 413,97 |
| Unit Price without VAT: | € 1,74925 |
|---|---|
| Unit Price with VAT: | € 2,13409 |


