1.5 µF Film Capacitor 875V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32674D8155K000

DigiKey Part Number
495-2941-ND
Manufacturer
Manufacturer Product Number
B32674D8155K000
Description
CAP FILM 1.5UF 10% 875VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 875V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32674D8155K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.709" W (31.50mm x 18.00mm)
Part Status
Active
Height - Seated (Max)
1.083" (27.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
875V
Applications
DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
14.7 mOhms
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 327
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,73000€ 2,73
10€ 1,91600€ 19,16
50€ 1,59300€ 79,65
200€ 1,41105€ 282,21
600€ 1,30955€ 785,73
1 000€ 1,27199€ 1 271,99
2 600€ 1,21467€ 3 158,14
5 000€ 1,18340€ 5 917,00
Manufacturers Standard Package
Unit Price without VAT:€ 2,73000
Unit Price with VAT:€ 3,33060