
ECS-250-12-30-GN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-12-30-GN-TR-ND - Tape & Reel (TR) 50-ECS-250-12-30-GN-TRCT-ND - Cut Tape (CT) 50-ECS-250-12-30-GN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-12-30-GN-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 12pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-12-30-GN-TR Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,60300 | € 6,03 |
| 25 | € 0,56960 | € 14,24 |
| 50 | € 0,54600 | € 27,30 |
| 100 | € 0,52340 | € 52,34 |
| 250 | € 0,49496 | € 123,74 |
| 500 | € 0,47446 | € 237,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45483 | € 454,83 |
| 2 000 | € 0,43603 | € 872,06 |
| 3 000 | € 0,42540 | € 1 276,20 |
| 5 000 | € 0,41237 | € 2 061,85 |
| 7 000 | € 0,40402 | € 2 828,14 |
| 10 000 | € 0,39535 | € 3 953,50 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |











