CTX33-1P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 2 766
Unit Price: € 3,15000
Datasheet

Similar


TDK
In Stock: 10 723
Unit Price: € 0,71000
Datasheet
Image for CTX33-1P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTX33-1P

DigiKey Part Number
513-1032-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CTX33-1P
Description
INDUCT ARRAY 2 COIL 32.33UH SMD
Customer Reference
Detailed Description
Unshielded 2 Coil Inductor Array 129.32 µH Inductance - Connected in Series 32.33 µH Inductance - Connected in Parallel 250mOhm Max DC Resistance (DCR) - Parallel 800 mA Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Coils
2
Inductance - Connected In Parallel
32.33 µH
Inductance - Connected In Series
129.32 µH
Tolerance
±20%
Current Rating - Parallel
800 mA
Current Rating - Series
400 mA
DC Resistance (DCR) - Parallel
250mOhm Max
DC Resistance (DCR) - Series
1.001Ohm Max
Shielding
Unshielded
Ratings
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.450" L x 0.450" W (11.43mm x 11.43mm)
Height
0.165" (4.19mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes