



CTX33-1P-R | |
|---|---|
DigiKey Part Number | 513-1209-2-ND - Tape & Reel (TR) 513-1209-1-ND - Cut Tape (CT) 513-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTX33-1P-R |
Description | INDUCT ARRAY 2 COIL 32.33UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 129.32 µH Inductance - Connected in Series 32.33 µH Inductance - Connected in Parallel 250mOhm Max DC Resistance (DCR) - Parallel 800 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CTX33-1P-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 32.33 µH | |
Inductance - Connected In Series | 129.32 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 800 mA | |
Current Rating - Series | 400 mA | |
DC Resistance (DCR) - Parallel | 250mOhm Max | |
DC Resistance (DCR) - Series | 1.001Ohm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.450" L x 0.450" W (11.43mm x 11.43mm) | |
Height | 0.165" (4.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,15000 | € 3,15 |
| 10 | € 2,58700 | € 25,87 |
| 25 | € 2,39320 | € 59,83 |
| 50 | € 2,25640 | € 112,82 |
| 100 | € 2,12760 | € 212,76 |
| 250 | € 2,01836 | € 504,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | € 1,77071 | € 1 947,78 |
| 2 200 | € 1,67023 | € 3 674,51 |
| 3 300 | € 1,64898 | € 5 441,63 |
| Unit Price without VAT: | € 3,15000 |
|---|---|
| Unit Price with VAT: | € 3,84300 |

