BK/C518S-5-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,42881
Datasheet

Similar


Littelfuse Inc.
In Stock: 82
Unit Price: € 3,11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 181
Unit Price: € 3,20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 872
Unit Price: € 3,11000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 3,97800
Datasheet
5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C518S-5-R

DigiKey Part Number
283-BK/C518S-5-R-ND
Manufacturer
Manufacturer Product Number
BK/C518S-5-R
Description
FUSE GLASS 5A 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
22.4
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
0.018 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 3,27360€ 327,36
Manufacturers Standard Package
Unit Price without VAT:€ 3,27360
Unit Price with VAT:€ 3,99379