
0224005.MXUSLP | |
|---|---|
DigiKey Part Number | 0224005.MXUSLP-ND |
Manufacturer | |
Manufacturer Product Number | 0224005.MXUSLP |
Description | FUSE GLASS 5A 250VAC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224005.MXUSLP Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 17.0 |
Part Status Active | Approval Agency CE, CSA, METI, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0186 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,07000 | € 3,07 |
| 5 | € 2,54400 | € 12,72 |
| 10 | € 2,34900 | € 23,49 |
| 50 | € 1,94840 | € 97,42 |
| 100 | € 1,79710 | € 179,71 |
| 250 | € 1,61424 | € 403,56 |
| 500 | € 1,48764 | € 743,82 |
| 1 000 | € 1,37027 | € 1 370,27 |
| 5 000 | € 1,35251 | € 6 762,55 |
| Unit Price without VAT: | € 3,07000 |
|---|---|
| Unit Price with VAT: | € 3,74540 |







