
XJLRED | |
|---|---|
DigiKey Part Number | 461-1027-ND |
Manufacturer | |
Manufacturer Product Number | XJLRED |
Description | MACRO-HOOK RED SOLDER 0.210" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Macro Solder, 0.240" (6.10mm) Wire Opening Features Heavy Duty, Insulation Piercing, Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.250" (6.35mm) | |
Features | Heavy Duty, Insulation Piercing, Push Button Style | |
Length | 5.500" (139.70mm) | |
Length - Barrel | 3.900" (98.58mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.240" (6.10mm) Wire Opening | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,56000 | € 14,56 |
| 5 | € 13,89800 | € 69,49 |
| 10 | € 13,62400 | € 136,24 |
| 25 | € 13,26840 | € 331,71 |
| 50 | € 13,00560 | € 650,28 |
| 100 | € 12,74790 | € 1 274,79 |
| 250 | € 12,41500 | € 3 103,75 |
| 500 | € 12,16892 | € 6 084,46 |
| Unit Price without VAT: | € 14,56000 |
|---|---|
| Unit Price with VAT: | € 17,76320 |


