
XJLBLK | |
|---|---|
DigiKey Part Number | 461-1026-ND |
Manufacturer | |
Manufacturer Product Number | XJLBLK |
Description | MACRO-HOOK BLACK SOLDER 0.210" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Macro Solder, 0.240" (6.10mm) Wire Opening Features Heavy Duty, Insulation Piercing, Push Button Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Macro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.250" (6.35mm) | |
Features | Heavy Duty, Insulation Piercing, Push Button Style | |
Length | 5.500" (139.70mm) | |
Length - Barrel | 3.900" (98.58mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.240" (6.10mm) Wire Opening | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,40000 | € 15,40 |
| 5 | € 14,70600 | € 73,53 |
| 10 | € 14,41500 | € 144,15 |
| 25 | € 14,03880 | € 350,97 |
| 50 | € 13,76060 | € 688,03 |
| 100 | € 13,48810 | € 1 348,81 |
| 250 | € 13,13592 | € 3 283,98 |
| 500 | € 12,87560 | € 6 437,80 |
| Unit Price without VAT: | € 15,40000 |
|---|---|
| Unit Price with VAT: | € 18,78800 |


