Similar
Similar
Similar




500SSP3S1M7QEA | |
|---|---|
DigiKey Part Number | 500SSP3S1M7QEA-ND |
Manufacturer | |
Manufacturer Product Number | 500SSP3S1M7QEA |
Description | SWITCH SLIDE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 500SSP3S1M7QEA Models |
Category | Actuator Length 4.72mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole, Right Angle, Vertical |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 5A (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 120 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1103M2S3AV2BE2 | C&K | 0 | CKN11260-ND | € 8,92000 | Similar |
| GH39WW00001 | APEM Inc. | 44 | 679-1884-ND | € 16,09000 | Similar |
| GH39WW10001 | APEM Inc. | 0 | 679-1885-ND | € 10,14620 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | € 2,34597 | € 1 182,37 |
| Unit Price without VAT: | € 2,34597 |
|---|---|
| Unit Price with VAT: | € 2,86208 |




