Similar
Similar
Similar
Similar




1103M2S3AV2BE2 | |
|---|---|
DigiKey Part Number | CKN11260-ND |
Manufacturer | |
Manufacturer Product Number | 1103M2S3AV2BE2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 1103M2S3AV2BE2 Models |
Category | Actuator Length 4.72mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle, Vertical |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Off-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 500SSP3S1M7QEA | E-Switch | 0 | 500SSP3S1M7QEA-ND | € 2,34597 | Similar |
| 500SSP3S1M7REA | E-Switch | 0 | 500SSP3S1M7REA-ND | € 2,86045 | Similar |
| GH39WW00001 | APEM Inc. | 44 | 679-1884-ND | € 16,09000 | Similar |
| GH39WW10001 | APEM Inc. | 0 | 679-1885-ND | € 10,14620 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,92000 | € 8,92 |
| 10 | € 7,39100 | € 73,91 |
| 80 | € 6,23013 | € 498,41 |
| 160 | € 5,90550 | € 944,88 |
| 320 | € 5,61350 | € 1 796,32 |
| 560 | € 5,40114 | € 3 024,64 |
| 1 040 | € 5,18960 | € 5 397,18 |
| Unit Price without VAT: | € 8,92000 |
|---|---|
| Unit Price with VAT: | € 10,88240 |




