


MM5Z3V9 | |
|---|---|
DigiKey Part Number | 4878-MM5Z3V9-ND |
Manufacturer | |
Manufacturer Product Number | MM5Z3V9 |
Description | DIODE ZENER 3.9V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z3V9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06500 | € 0,65 |
| 100 | € 0,06080 | € 6,08 |
| 500 | € 0,04976 | € 24,88 |
| 1 000 | € 0,04386 | € 43,86 |
| 4 000 | € 0,02477 | € 99,08 |
| 12 000 | € 0,02326 | € 279,12 |
| 52 000 | € 0,01889 | € 982,28 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |


