
ZXT10P12DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT10P12DE6TATR-ND - Tape & Reel (TR) 31-ZXT10P12DE6TACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXT10P12DE6TA |
Description | TRANS PNP 12V 3A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 3 A 110MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 110MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-23-6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXT10P12DE6TA | Diodes Incorporated | 2 990 | 31-ZXT10P12DE6TACT-ND | € 0,86000 | Parametric Equivalent |
| CPH6121-TL-E | onsemi | 15 000 | CPH6121-TL-E-ND | € 0,16998 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,53500 | € 5,35 |
| 100 | € 0,34840 | € 34,84 |
| 500 | € 0,26796 | € 133,98 |
| 1 000 | € 0,24203 | € 242,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20910 | € 627,30 |
| 6 000 | € 0,19251 | € 1 155,06 |
| 9 000 | € 0,18406 | € 1 656,54 |
| 15 000 | € 0,17457 | € 2 618,55 |
| 21 000 | € 0,16895 | € 3 547,95 |
| 30 000 | € 0,16348 | € 4 904,40 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

