
ZXLD1320DCATC | |
|---|---|
DigiKey Part Number | 31-ZXLD1320DCATCTR-ND - Tape & Reel (TR) 31-ZXLD1320DCATCCT-ND - Cut Tape (CT) 31-ZXLD1320DCATCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1320DCATC |
Description | IC LED DRVR RGLTR PWM 1.5A 14DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A DFN4030-14 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.5A |
Manufacturer Diodes Incorporated | Frequency 600kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-UFDFN Exposed Pad |
Voltage - Supply (Min) 4V | Supplier Device Package DFN4030-14 |
Voltage - Supply (Max) 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXLD1320DCATC | Diodes Incorporated | 2 990 | 31-ZXLD1320DCATCCT-ND | € 2,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,49000 | € 2,49 |
| 10 | € 1,86100 | € 18,61 |
| 25 | € 1,70400 | € 42,60 |
| 100 | € 1,53040 | € 153,04 |
| 250 | € 1,44776 | € 361,94 |
| 500 | € 1,41998 | € 709,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,30621 | € 3 918,63 |
| 6 000 | € 1,28142 | € 7 688,52 |
| Unit Price without VAT: | € 2,49000 |
|---|---|
| Unit Price with VAT: | € 3,03780 |

