LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A DFN4030-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLD1320DCATC

DigiKey Part Number
31-ZXLD1320DCATCTR-ND - Tape & Reel (TR)
31-ZXLD1320DCATCCT-ND - Cut Tape (CT)
31-ZXLD1320DCATCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD1320DCATC
Description
IC LED DRVR RGLTR PWM 1.5A 14DFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1.5A DFN4030-14
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1.5A
Manufacturer
Diodes Incorporated
Frequency
600kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck)
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-UFDFN Exposed Pad
Voltage - Supply (Min)
4V
Supplier Device Package
DFN4030-14
Voltage - Supply (Max)
18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXLD1320DCATCDiodes Incorporated2 99031-ZXLD1320DCATCCT-ND€ 2,49000Parametric Equivalent
In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,49000€ 2,49
10€ 1,86100€ 18,61
25€ 1,70400€ 42,60
100€ 1,53040€ 153,04
250€ 1,44776€ 361,94
500€ 1,41998€ 709,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,30621€ 3 918,63
6 000€ 1,28142€ 7 688,52
Manufacturers Standard Package
Unit Price without VAT:€ 2,49000
Unit Price with VAT:€ 3,03780