
ZXCT213CDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT213CDW-7TR-ND - Tape & Reel (TR) 31-ZXCT213CDW-7CT-ND - Cut Tape (CT) 31-ZXCT213CDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT213CDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,24500 | € 2,45 |
| 25 | € 0,21800 | € 5,45 |
| 100 | € 0,18860 | € 18,86 |
| 250 | € 0,17452 | € 43,63 |
| 500 | € 0,16606 | € 83,03 |
| 1 000 | € 0,15908 | € 159,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,15046 | € 451,38 |
| 6 000 | € 0,14625 | € 877,50 |
| 9 000 | € 0,14414 | € 1 297,26 |
| 15 000 | € 0,14180 | € 2 127,00 |
| 21 000 | € 0,14043 | € 2 949,03 |
| 30 000 | € 0,13912 | € 4 173,60 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

