
ZXCT181A3W6-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT181A3W6-7TR-ND - Tape & Reel (TR) 31-ZXCT181A3W6-7CT-ND - Cut Tape (CT) 31-ZXCT181A3W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT181A3W6-7 |
Description | IC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-26 |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 5.5V |
Series | Current - Output 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SOT-23-6 |
Sensing Method High/Low-Side | Supplier Device Package SOT-26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14800 | € 1,48 |
| 25 | € 0,13040 | € 3,26 |
| 100 | € 0,11170 | € 11,17 |
| 250 | € 0,10272 | € 25,68 |
| 500 | € 0,09734 | € 48,67 |
| 1 000 | € 0,09289 | € 92,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08739 | € 262,17 |
| 6 000 | € 0,08470 | € 508,20 |
| 9 000 | € 0,08335 | € 750,15 |
| 15 000 | € 0,08186 | € 1 227,90 |
| 21 000 | € 0,08099 | € 1 700,79 |
| 30 000 | € 0,08015 | € 2 404,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

