Similar
Similar

SBR1U30CSP-7 | |
|---|---|
DigiKey Part Number | SBR1U30CSP-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR1U30CSP-7 |
Description | DIODE SBR 30V 1A X2-WLB1406-2 |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount X2-WLB1406-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 480 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 75 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package X2-WLB1406-2 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDM1U40CSP-7 | Diodes Incorporated | 4 900 | SDM1U40CSP-7DICT-ND | € 0,40000 | Similar |
| NSR10F30NXT5G | onsemi | 0 | NSR10F30NXT5GOSCT-ND | € 0,54000 | Similar |



