Similar

NSR10F30NXT5G | |
|---|---|
DigiKey Part Number | NSR10F30NXT5GOSTR-ND - Tape & Reel (TR) NSR10F30NXT5GOSCT-ND - Cut Tape (CT) NSR10F30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR10F30NXT5G |
Description | DIODE SCHOTTKY 30V 1A 2DSN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount 2-DSN (1.4x0.6) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 2-DSN (1.4x0.6) |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSKY10301406-G4-08 | Vishay General Semiconductor - Diodes Division | 0 | VSKY10301406-G4-08GITR-ND | € 0,11047 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33100 | € 3,31 |
| 100 | € 0,21120 | € 21,12 |
| 500 | € 0,15940 | € 79,70 |
| 1 000 | € 0,14266 | € 142,66 |
| 2 000 | € 0,12857 | € 257,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10490 | € 524,50 |
| 10 000 | € 0,09615 | € 961,50 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |






