Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PI5USB2546HZHEX | |
|---|---|
DigiKey Part Number | 31-PI5USB2546HZHEXTR-ND - Tape & Reel (TR) 31-PI5USB2546HZHEXCT-ND - Cut Tape (CT) 31-PI5USB2546HZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB2546HZHEX |
Description | IC PWR SWITCH N-CHAN 1:1 16TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,72600 | € 7,26 |
| 25 | € 0,65720 | € 16,43 |
| 100 | € 0,58060 | € 58,06 |
| 250 | € 0,54412 | € 136,03 |
| 500 | € 0,52214 | € 261,07 |
| 1 000 | € 0,50405 | € 504,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,47909 | € 1 676,82 |
| 7 000 | € 0,46862 | € 3 280,34 |
| 10 500 | € 0,46338 | € 4 865,49 |
| 17 500 | € 0,45757 | € 8 007,47 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |


