Power Switch/Driver 1:1 N-Channel 2.5A 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5USB2546QZHEX

DigiKey Part Number
PI5USB2546QZHEXDITR-ND - Tape & Reel (TR)
PI5USB2546QZHEXDICT-ND - Cut Tape (CT)
PI5USB2546QZHEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5USB2546QZHEX
Description
IC PWR SWITCH N-CHAN 1:1 16TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 16-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
73mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-TQFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,14000€ 1,14
10€ 0,83300€ 8,33
25€ 0,75480€ 18,87
100€ 0,66830€ 66,83
250€ 0,62712€ 156,78
500€ 0,60224€ 301,12
1 000€ 0,59252€ 592,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€ 0,55353€ 1 937,35
7 000€ 0,54169€ 3 791,83
10 500€ 0,53576€ 5 625,48
Manufacturers Standard Package
Unit Price without VAT:€ 1,14000
Unit Price with VAT:€ 1,39080