
PI3EQX16012ZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX16012ZLDEXTR-ND - Tape & Reel (TR) 31-PI3EQX16012ZLDEXCT-ND - Cut Tape (CT) 31-PI3EQX16012ZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX16012ZLDEX |
Description | PCIE EQX W-QFN3060-40 T&R 3.5K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 16Gbps 40-TQFN (3x6) |
Datasheet | Datasheet |
Category | Data Rate (Max) 16Gbps |
Manufacturer Diodes Incorporated | Number of Channels 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization |
Part Status Active | Voltage - Supply 3.3V |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 70°C |
Applications I2C, PCIe | Mounting Type Surface Mount |
Input CML | Package / Case 40-WFQFN Exposed Pad |
Output CML | Supplier Device Package 40-TQFN (3x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3EQX16021ZLDEX | Diodes Incorporated | 0 | 31-PI3EQX16021ZLDEXCT-ND | € 4,01000 | Parametric Equivalent |
| PI3EQX16612ZLDEX | Diodes Incorporated | 0 | 31-PI3EQX16612ZLDEXCT-ND | € 5,24000 | Parametric Equivalent |
| PI3EQX16621ZLDEX | Diodes Incorporated | 3 458 | 31-PI3EQX16621ZLDEXCT-ND | € 4,62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,01000 | € 4,01 |
| 10 | € 3,05000 | € 30,50 |
| 25 | € 2,80880 | € 70,22 |
| 100 | € 2,54360 | € 254,36 |
| 250 | € 2,41864 | € 604,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 2,19147 | € 7 670,14 |
| Unit Price without VAT: | € 4,01000 |
|---|---|
| Unit Price with VAT: | € 4,89220 |

