
PI3EQX16621ZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX16621ZLDEXTR-ND - Tape & Reel (TR) 31-PI3EQX16621ZLDEXCT-ND - Cut Tape (CT) 31-PI3EQX16621ZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX16621ZLDEX |
Description | PCIE EQX REDRIVER W-QFN3060-40 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 16Gbps 40-TQFN (3x6) |
Datasheet | Datasheet |
Category | Number of Channels 4 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications PCIe | Package / Case 40-WFQFN Exposed Pad |
Input CML | Supplier Device Package 40-TQFN (3x6) |
Output CML | Base Product Number |
Data Rate (Max) 16Gbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3EQX16012ZLDEX | Diodes Incorporated | 3 498 | 31-PI3EQX16012ZLDEXCT-ND | € 4,01000 | Parametric Equivalent |
| PI3EQX16021ZLDEX | Diodes Incorporated | 0 | 31-PI3EQX16021ZLDEXCT-ND | € 4,01000 | Parametric Equivalent |
| PI3EQX16612ZLDEX | Diodes Incorporated | 0 | 31-PI3EQX16612ZLDEXCT-ND | € 5,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,62000 | € 4,62 |
| 10 | € 3,52800 | € 35,28 |
| 25 | € 3,25480 | € 81,37 |
| 100 | € 2,95410 | € 295,41 |
| 250 | € 2,82828 | € 707,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 2,55515 | € 8 943,02 |
| Unit Price without VAT: | € 4,62000 |
|---|---|
| Unit Price with VAT: | € 5,63640 |

